
Highlights & Details
ICY BOX IB-HUB1454-C31, 4 Port Type C USB 3.2 Gen 2 Type C Hub, Aluminium housing
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 Gen 2 (3.1 Gen 2) Type-C, USB Type-C.
- Number of connections: 4
- 10000 Mbit/s
- USB Power Delivery
- Blue, gray aluminum
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Data transfer rate 10000 Mbit/s.
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB C® (USB 3.2 2nd gen)
- Cable length
0 cm
- Power supply (LOV)
via PSU
- Distributor/switch features
Aluminium casing
- Factory colour
Grey
- Width
19 mm
- Height
67 mm
- Depth
16 mm
- Weight
80 g
- Cable design
Round
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Transfer rate
10 GBit/s
- UKCA
yes
- Ports quantity
4
- Master (outer) case gross weight
6.48 kg
- Quantity per pack
1 Stück(e)
- Master (outer) case length
449 mm
- Products per master (outer) case
20 Stück(e)
- USB Power Delivery up to
20 W
- Manual
yes
- Master (outer) case height
246 mm
- Master (outer) case width
324 mm
- Package weight
344 g
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3811942 ICY BOX 61062 USB hub 4 ports USB C® (USB 3.2 2nd gen) USB 3.2 2nd Gen 10 GBit/s Aluminium casing Grey IB-HUB1454-C31, 4
Description
Enough ports for your devices
The hub extends a USB-C port of the host to 4 USB Type-C® 3.2 Gen 2 ports, which provide the user with a data transfer rate of up to 10 Gb. In addition, one of the ports offers a charging function with up to 20 watts for a connected terminal.
Maximum overview, minimum effort
The display always gives you a clear overview of which ports are currently in operation and how much current is transferred during charging via the 20 watt Power delivery connection. The desired devices can be easily connected and exchanged via Plug & Play.
Direct power supply
The enclosed 24 Watt power supply unit is responsible for a reliable power supply. This allows all 4 ports, including the charging function, to be used simultaneously. (Note: A power outlet is required to use the full function of the hub.)
- Four USB Type-C® ports via one connection: With a powerful USB Type-C® connector you can extend your device by a total of four USB-C ports and thus also benefit from especially fast data transfer rates while on the move
- Fast data transfer: With a total of up to 10 Gbit/s data transfer, you can easily and always access all devices at maximum speed and edit pictures, videos and other files
- Charging port with up to 20 watts: One of the four USB Type-C® connections also enables charging a terminal in addition to the data transfer. Charging and data can be processed simultaneously (note: Power supply required)
- Plug & Play: All ports are plug & play-capable and allow smooth operation in spite of frequently changing devices. Simply insert the desired storage media, Smartphones or other gadgets and pull them out
- Built-in display: The LEDs on the ports and the integrated display provide a clear overview of which ports are currently in use and how much current is being used at the charging port
This text is machine translated.
Features
- USB TYPE-C HUB
- Made from high quality aluminum
- 3x USB 3.2 Gen 2 Type-C® with up to 10 Gbit/s data transfer
- 1x USB 3.2 Gen 2 Type-C® data and charging port with up to 20 W.
- Built-in display
- Integrated 60 cm USB-C cable for host connection
- Including 24 W power supply for a secure power supply
Scope of delivery
- 1x IB-HUB1454-C31, 1x power supply, 1x manual
Hints
System requirements
- E1x IB-HUB1454-C31, 1x power supply, 1x manual
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























