
Highlights & Details
9-in-1 hub with Power delivery and Type-C®/Type-A host connection
- 2x USB 3.2 Gen 2 Type-C® with a transfer rate of up to 10 Gbit/s and BC 1.2/ 7.5 W.
- 1x USB 3.2 1st Gen 2 Type A with a data transfer rate of up to 10 Gbit/s.
- 3x USB 3.2 1st Gen 1 Type A with a data transfer rate of up to 5 Gbit/s.
- 1x USB 3.2 1st Gen 1 Type-C® with a data transfer rate of up to 5 Gbit/s.
- 1x USB Type-C® Power delivery up to 20 W.
- Supports Power delivery with up to 100 W upstream to the host
- Integrated USB Type-C®/A host cable (up to 10 Gbps), 60 cm
Technical specifications
- Material: Aluminium
- UASP support: Yes
- Plug & Play: Yes
- LED: Operation and access
- GL3590+AW3410*3+RM1211+FL7102
- Display: LED-display for Power delivery charging status
- Cooling: Passive
- Power supply 12V/4A power adapter
- Hot Swap: Yes
- Product type
USB hub
- Transfer rate (max.)
10 GBit/s
- Port
7+1 port
- Interfaces (output)
USB C® (USB 3.2 2nd gen)
USB C® (USB 3.2 1st gen)
USB® C Power Delivery
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
- No. of outputs
8 x
- No. of quick charge ports
1
- Cable length
60 cm
- Power supply (LOV)
mains-powered
- Used at
Indoors
- Distributor/switch features
LED display
- Factory colour
Blue
- Width
147 mm
- Height
17 mm
- Depth
47 mm
- Weight
0.170 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778984 ICY BOX 61158 USB hub 7+1 port USB C® (USB 3.2 2nd gen), USB C® (USB 3.2 1st gen), USB® C Power Delivery, USB A (USB 3.2
User & Safety Instructions
User & Safety Instructions 3778984 ICY BOX 61158 USB hub 7+1 port USB C® (USB 3.2 2nd gen), USB C® (USB 3.2 1st gen), USB® C Power Delivery, USB A (USB 3.2
Description
The IB-HUB1743 CPD brings nine ports into your setup, including high-speed USB Type C® and Type A ports that support up to 10 Gbps. Additional 5 Gbit/s ports keep your peripheral devices connected and stable.
Solid and durable
The aluminum housing supports both heat dissipation and structural stability. The elegant metal surface complements modern setups and manages demanding applications easily.
Data transfer with PD
Transfer data with speeds of up to 10 Gbit/s via USB 3.2 Gen 2 ports. The upward-facing PD port delivers up to 100 W, while a separate 20 W port charges your other devices.
Real-time LED display
A built-in LED display shows the current power output, so you always know how much power your devices are pulling. It's a convenient way to keep control of your power distribution.
Integrated convertible cable
The hub includes a USB Type C® to Type C®/A cable for maximum compatibility. Whether you are using a new USB Type C® laptop or an older USB Type A machine, you are secured without additional accessories.
This text is machine translated.
Features
- LED-display for Power delivery charging status
Scope of delivery
- IB-HUB1743-CPD
- 12 V/4 A mains adapter, 120 cm
- Manual
Hints
System requirements
- Windows®, MacOS®, Linux®
- A free USB Type-C® or Type-A port AM
Host Compute
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























