
Highlights & Details
11-in-1 USB Type-C® Hub with card reader
- 2x USB 3.2 Gen 2 Type-C® with a transfer rate of up to 10 Gbit/s.
- 1x USB 3.2 1st Gen 2 Type A with a data transfer rate of up to 10 Gbit/s.
- 3x USB 3.2 1st Gen 1 Type-A with a data transfer rate of up to 5 Gbit/s and BC 1.2/ 7.5 W.
- 2x USB Type-C® Power delivery with up to 22 W with LED display
- SD®/microSD® card slots with up to 104 Mbit/s.
- Supports Power delivery up to 100 W upstream to the host
- Integrated USB-C/A host cable (up to 10 Gbit/s), 60 cm
- Inclusive of mains adapter 24 V/3 A, 72 W
Technical specifications
- Material: Aluminium
- UASP support: Yes
- Plug & Play: Yes
- LED: Operation and access
- GL3590+AW3410+RM1211+FL7102+NS1081
- Power supply 24 V/3A mains adapter
- Hot Swap: Yes
- Display: LED-display for Power delivery charging status
- Cooling: Passive
- Product type
USB hub
- Transfer rate (max.)
10 GBit/s
- Port
7+2 ports
- Interfaces (output)
USB C® (USB 3.2 2nd gen)
USB® C Power Delivery
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
SDHC
SDXC
SD
microSDHC
microSDXC
microSD
- No. of outputs
11 x
- No. of quick charge ports
2
- Cable length
60 cm
- Power supply (LOV)
mains-powered
- Used at
Indoors
- Distributor/switch features
LED display
+ built-in SD card reader
- Factory colour
Blue
- Width
147 mm
- Height
17 mm
- Depth
47 mm
- Weight
0.182 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778983 ICY BOX 61159 USB hub 7+2 ports USB C® (USB 3.2 2nd gen), USB® C Power Delivery, USB A (USB 3.2 2nd gen), USB A (USB 3.2
User & Safety Instructions
User & Safety Instructions 3778983 ICY BOX 61159 USB hub 7+2 ports USB C® (USB 3.2 2nd gen), USB® C Power Delivery, USB A (USB 3.2 2nd gen), USB A (USB 3.2
Description
Ideal for content creators, editors, and professionals who use multiple devices at the same time. With 11 ports, including two USB-C® and one 10 Gb/s USB-A and SD®/microSD® card readers up to 104 MB/s, it can easily handle all your connections.
Robust aluminum construction
The sturdy aluminum housing ensures effective heat dissipation while maintaining a clean, modern appearance. It has a long life and keeps your workplace functional as well as stylish.
Power Delivery
Includes two USB-C® PD ports, each providing up to 22 W, or up to 45 W when only one is used. The 100-W upstream connection charges your notebook while the LED display helps to manage your energy consumption efficiently.
Real-time LED display
The built-in LED displays the current power in watts. It provides you with a clear, real-time view to monitor and adjust power distribution as needed.
Integrated cable with double connection
A connected cable with a USB-C® to USB-A adapter makes it easy to switch between different host devices. Whether you use a MacBook or a standard PC, it is ready to connect.
This text is machine translated.
Features
- • 2x USB 3.2 Gen 2 Type-C® with a transmission rate of up to 10 Gbps
- • 1x USB 3.2 Gen 2 Type-A with up to 10 Gbps transmission rate
- • 3x USB 3.2 Gen 1 Type-A with a transmission rate of up to 5 Gb/s.
- And BC 1.2/ 7.5 W.
- • 2x USB Type-C® Power delivery with up to 22 W with LED display
- • SD®/microSD® card slots with up to 104 Mbit/s.
- • Supports Power delivery up to 100 W upstream to host
Scope of delivery
- 1X IB-HUB1742CR-C2PD
- 1x 24 V/3A mains adapter, 120 cm
- 1x user manual
Hints
System requirements
- Windows®, MacOS®, Linux®
- A free USB Type-C® or Type-A port AM
Host computer
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























