
Highlights & Details
10 ports USB-C hub
- 9x USB 3.2 Gen 2 Type-C® with a transmission rate of up to 10 Gbit/s.
- 1x USB 3.2 Gen 2 Type-C® with a transfer rate of up to 10 Gbps and Power delivery up to 20 W.
- Aluminium casing for long life and heat dissipation
- Integrated 60-inch USB 3.2 Type-C® host connection cable with a transfer rate of up to 10 Gbps
- LED-display for monitoring the Power delivery charging status
- Including 12 V/4 A mains adapter
Technical specifications
- Material: Aluminium
- UASP support: Yes
- Plug & Play: Yes
- LED: Operation
- CHIPSET: GL3590*3+VL162*3+W3410+FL7102+MT3935U*3
- Cooling: Passive
- Display: LED-display for Power delivery charging status
- Power supply 12 V/4 A AC adapter
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
10 ports
- Interfaces (output)
USB C® (USB 3.2 2nd gen)
- No. of outputs
10 x
- No. of quick charge ports
1
- Cable length
60 cm
- Power supply (LOV)
via DC in
- Used at
Indoors
- Distributor/switch features
USB-C® PD charging port
- Factory colour
Blue
- Width
40 mm
- Height
17 mm
- Depth
125 mm
- Weight
132 g
- Transfer rate
10 GBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778980 ICY BOX 61171 USB hub 10 ports USB C® (USB 3.2 2nd gen) USB 3.2 2nd Gen 10 GBit/s USB-C® PD charging port Blue IB-HUB145
User & Safety Instructions
User & Safety Instructions 3778980 ICY BOX 61171 USB hub 10 ports USB C® (USB 3.2 2nd gen) USB 3.2 2nd Gen 10 GBit/s USB-C® PD charging port Blue IB-HUB145
Description
USB Type-C® Hub with up to 10 Gb/s.
Connect up to nine USB 3.2 Gen 2 Type-C® devices with data transfer rates up to 10 Gbps. Move large files or work with multiple peripherals simultaneously without delay.
Power delivery charge - single 20W port
A dedicated USB Type-C® port supports both 10 Gbps data transfer and up to 20 W PD charging. Perfect for charging phones or tablets, while you remain connected.
LED indicator – For charging
An integrated LED display shows the real-time PD output, so you can check the charging performance at a glance. Keep an eye on the power consumption of your device without the need for additional tools.
Durable cable – braided cable
The braided USB-C® cable can withstand dust, fraying and damage from everyday use. Ideal for users who frequently plug in and unplug when on the move.
Operating System - Windows®, MacOS®
Fully plug and play compatible with Windows® and MacOS®. No driver installation necessary, simply connect and use.
This text is machine translated.
Features
- Integrated 60-inch USB 3.2 Type-C® host connection cable with one
- Transmission rate of up to 10 Gbit/s.
Scope of delivery
- IB-HUB1450-C31
- 12 V/4 A mains adapter, 120 cm
- Manual
Hints
System requirements
- Windows®, MacOS®, Linux®
- A free USB Type-C® port on the host computer
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























