• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX GaN Wandladegerät USB-C adapter 65 W USB-C® plug, USB-A plug Power Delivery 3.0, Quick Charge 3.0 Black Indoors

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ICY BOX GaN Wandladegerät USB-C adapter

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black casing material: Polycarbonate (PC)
  • LED indicators
  • Quick charge over voltage, over heating, short circuit
  • 100 - 240 V 50/60 Hz 65 W Maximum output voltage 20 V

Technical specifications

  • Power plug type C
Product type

USB-C adapter

65 W

Input voltage

100 - 240 V

No. of outputs

3 x

Outputs

USB-C® plug

USB-A plug

Type

GaN Wandladegerät

Suitable for

Tablet

Smartphone

Notebook

Suitable for

Notebooks. Tablets und Smartphones

PSU features

Qualcomm Quick Charge 3.0

GaN

USB Power Delivery (USB-PD)

Surge protection

Quick charger

Dim

(L x W x H) 200 cm x 30 mm x 90 mm

Height

90 mm

Length

200 cm

Width

30 mm

Weight

115 g

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery 3.0

Quick Charge 3.0

Depth

50 mm

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Polycarbonate (PC)

UKCA

yes

Wireless charging

no

Port 1 output current

3.25 A

Port 2 output current

3.25 A

Quantity per pack

1 Stück(e)

Output current (5V)

3 A

Products per master (outer) case

40 Stück(e)

Minimum output voltage

5 V

Maximum output voltage

20 V

Port 3 output current

3 A

USB Type-C ports quantity

2

Manual

yes

Port 1 output power

65 W

Port 2 output power

65 W

Gallium nitride (GaN) transistors

yes

Port 3 output power

36 W

Programmable power supply (PPS)

yes

Fast charging

yes

Package weight

179 g

Plug and Play

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553255 ICY BOX GaN Wandladegerät USB-C adapter 65 W USB-C® plug, USB-A plug Power Delivery 3.0, Quick Charge 3.0 Black Indoors

Description

Efficient power supply for multiple devices

This text is machine translated.

Features

  • 3-port 65 W GaN charger with PD 3.0 standard and EU plug
  • 2x USB Type-C, 1x USB Type-A connection
  • Type-C® with Power delivery up to 65 W.
  • Type-A with Quick Charge 3.0 up to 18 watts
  • Supports all Power delivery or quick charge-enabled laptops, tablets and smartphones
  • Intelligent chip-set automatically detects the charging mode
  • Protection against overload, overvoltage, overheating and short circuit

Scope of delivery

  • 1x IB-PS1030-PD, 1x manual

Hints

Supports the charging protocols AFC, FCP and BC1.2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)