• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek PCSA-4.2 PCB connector (L x W x H) 520 x 410 x 40 mm 1 pc(s)

Product type
PCB connector
Width
410 mm
Height
40 mm
Length
520 mm
Weight
160 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 76.99
-14 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB connector

Width

410 mm

Height

40 mm

Length

520 mm

Weight

160 g

Type

PCSA-4.2

Dim

(L x W x H) 520 x 410 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309498 Ideal Tek PCSA-4.2 PCB connector (L x W x H) 520 x 410 x 40 mm 1 pc(s)

Description

The ESDS-safe PCB holders of the PCSA series are the ideal tool for equipping PCBs with components. The holder can be easily disassembled into individual parts and reassembled in different combinations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)