• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec RV8H Series Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 pc(s)

Image similar
Product type
Industrial relay
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
30 V DC
Switching current (max.)
6 A
Type
RV8H Series
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Industrial relay

Type

RV8H Series

Factory colour

Black

Min. pick-up voltage

21.6 V DC

Max. pick-up voltage

26.4 V DC

Response time

15 ms

Fall time

20 ms

Contact material

Silver alloy (flash gold plated)

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

30 V DC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

180 W

Electrical lifespan

Min. 10 000 - 30 000 inserts

Durability

At least 10 000 000 inserts

Resistance (coil)

2.270 Ω

IP67

Max. temperature

85 °C

Min. temperature

-40 °C

Length

93.4 mm

Width

75.6 mm

Height

6.1 mm

Dim

(L x W x H) 93.4 x 75.6 x 6.1 mm

Content

1 pc(s)

Weight

26 g

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3395491 Idec RV8H Series Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395491 Idec RV8H Series Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 pc(s)

Description

RV8 interface relay

This text is machine translated.

More interesting products

(*All information is plus legal VAT)