• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus 117.080.145.0

Image similar
Product type
Drag chain
Inside width
80 mm
Length
1000.6 mm
Series
E-Kette® E2
Outside width
92 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 65.99)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

igus 117.080.145.0

  • Closed Pipes
  • In the inner radius
  • Good dirt and chip protection
  • Foldable

Technical specifications

  • Speed unsupported straight, max. 20m/s
  • Speed unsupported with arc, max. 3m/s
  • Speed floating max. 10m/s
Product type

Drag chain

Inside width

80 mm

Series

E-Kette® E2

Outside width

92 mm

Bend radius

145 mm

Factory colour

Black

Outside height

28 mm

Inside height

21 mm

Material (details)

Plastic

Length

1000.6 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

Chain link pitch

30.5 mm

Manufacturer part #

117.080.145.0

Content

1 pc(s)

Type

117.080.145.0

Documents & Downloads

Datasheet

Datasheet 742012 igus 117.080.145.0

Information

Information 742012 igus 117.080.145.0

Description

Two-part E-tube for use in areas where wires and hoses must be protected against dust and chips. Series R117 is a cost-effective alternative for applications with slow and medium speeds.

This text is machine translated.

Scope of delivery

  • Without Connection Element
  • This text is machine translated.

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)