
Number
Total (1 m = € 41.99)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
igus E08.40.028.0 Easy Chain Easy Chain® E-Kette® E08
- Easy to fill from outside
- Low-cost
- Simply press the cable
- UL94-V2 classification
Technical specifications
- Speed unsupported straight, max. 20m/s
- Speed unsupported with arc, max. 3m/s
- Speed floating max. 3m/s
- Product type
Drag chain
- Features
Snap fasteners
UL94-V2 standard
- Inside width
40 mm
- Series
Easy Chain®
- Outside width
48.2 mm
- Bend radius
28 mm
- No. of chain links
50
- Factory colour
Black
- Outside height
19.3 mm
- Inside height
14.6 mm
- Material (details)
Plastic
- Length
1000 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Chain link pitch
20 mm
- Manufacturer part #
E08.40.028.0
- Content
1 pc(s)
- Type
Easy Chain® E-Kette® E08
- Type
Easy Chain® E-Kette® E08
- Temperature range
-30 - +100 °C
Documents & Downloads
Datasheet
Datasheet 740215 igus E08.40.028.0 Easy Chain Easy Chain® E-Kette® E08
User & Safety Instructions
User & Safety Instructions 740215 igus E08.40.028.0 Easy Chain Easy Chain® E-Kette® E08
Description
Can be mounted and dismantled at "every point". Cable is simply pressed from outside, saves assembly time. Low-cost, light-weight one-piece E-Kette®. Limited torsional movement possible. "Push-button principle" holds the members of the chain securely together. Small pitch for quiet, smooth running. Interior that protects the wires. Inner division and connection elements available with integrated strain relief. ISO Class 2 according to ISO 14644-1.
Scope of delivery
- Without connection element.
Hints
Infobox basic rules for E-KettenSysteme®:
comparison table (PDF) show
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































