• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Angled valve 8472200.0000.00000 0 up to 16 bar 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Angled valve

Min. display range

0 bar

Display range (max.)

16 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8472200.0000.00000

Dim

(L x W x H) 140 x 210 x 70 mm

Max. operating pressure

16 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 16 bar

Width

210 mm

Height

70 mm

Length

140 mm

Flow (max.)

4.8 m³/h

Max. ambient temperature

+65 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3298190 IMI NORGREN Angled valve 8472200.0000.00000 0 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298190 IMI NORGREN Angled valve 8472200.0000.00000 0 up to 16 bar 1 pc(s)

Description

Angle seat valve made of brass in G1/2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)