
Number
Total (€ 1,219.00 / piece)
€ 1,219.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Filler plug
- Min. display range
3 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
2492806305202400
- Dim
(L x W x H) 127 x 100 x 70 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
3 bar
- Pressure range
3 up to 10 bar
- Operating medium
Compressed air
- Width
100 mm
- Height
70 mm
- Length
127 mm
- Flow (max.)
90 m³/h
- Operating voltage
24 V DC
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3297805 IMI NORGREN Filler plug 2492806305202400 3 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3297805 IMI NORGREN Filler plug 2492806305202400 3 up to 10 bar 1 pc(s)
Description
Valve 2492806305202400 membrane dryer
This text is machine translated.
This text is machine translated.






























