• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN B73G-3GK-AD3-RMN Filter regulator G 1/2, G 1/4 Enclosure material Aluminium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter regulator

Enclosure material

Aluminium

Connection

G 1/2

G 1/4

Max. operating pressure

10 bar

Manufacturer part #

B73G-3GK-AD3-RMN

Operating pressure (min.)

0.3 bar

Height

62 mm

Length

243 mm

Min. ambient temperature

-34 °C

Width

68 mm

Documents & Downloads

Datasheet

Datasheet 3294817 IMI NORGREN B73G-3GK-AD3-RMN Filter regulator G 1/2, G 1/4 Enclosure material Aluminium

User & Safety Instructions

User & Safety Instructions 3294817 IMI NORGREN B73G-3GK-AD3-RMN Filter regulator G 1/2, G 1/4 Enclosure material Aluminium

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)