• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve QM/48/NA/27 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

QM/48/NA/27

Dim

(L x W x H) 41.5 x 22 x 29 mm

Width

22 mm

Height

29 mm

Length

41.5 mm

Documents & Downloads

Datasheet

Datasheet 3298633 IMI NORGREN Directional valve QM/48/NA/27 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298633 IMI NORGREN Directional valve QM/48/NA/27 1 pc(s)

Description

Valve QM/48/NA/27 3/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)