
Number
Total (€ 355.00 / piece)
€ 355.00
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
10 bar
- Operating temperature
-15 °C (min)
- Min. operating temperature
-15 °C
- Manufacturer part #
SXE0574-A60-00-13J
- Dim
(L x W x H) 239 x 50 x 55 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 10 bar
- Operating medium
Compressed air
- Width
50 mm
- Height
55 mm
- Length
239 mm
- Flow (max.)
2450 l/min
- Operating voltage
24 V DC
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3298753 IMI NORGREN Directional valve SXE0574-A60-00-13J 2 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298753 IMI NORGREN Directional valve SXE0574-A60-00-13J 2 up to 10 bar 1 pc(s)
Description
Valve SXE0574-A60-00-13J 5/2-way valve
This text is machine translated.
This text is machine translated.






























