• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve SXP0574-180-00 -0.9 up to 16 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directional valve

Min. display range

-0.9 bar

Display range (max.)

16 bar

Operating temperature

-15 °C (min)

Min. operating temperature

-15 °C

Manufacturer part #

SXP0574-180-00

Dim

(L x W x H) 119 x 50 x 55 mm

Max. operating pressure

16 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 16 bar

Operating medium

Compressed air

Width

50 mm

Height

55 mm

Length

119 mm

Flow (max.)

2450 l/min

Max. ambient temperature

+80 °C

Min. ambient temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 3299462 IMI NORGREN Directional valve SXP0574-180-00 -0.9 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3299462 IMI NORGREN Directional valve SXP0574-180-00 -0.9 up to 16 bar 1 pc(s)

Description

Valve SXP0574-180-00 5/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)