Image similar
Directional valve
2.5 bar
10 bar
-10 °C (min)
-10 °C
UM/22456/172/61/13J
(L x W x H) 180 x 83 x 75 mm
10 bar
2.5 bar
2.5 up to 10 bar
Compressed air
83 mm
75 mm
180 mm
24 V DC
+50 °C
-10 °C
Datasheet 3299501 IMI NORGREN Directional valve UM/22456/172/61/13J 2.5 up to 10 bar 1 pc(s)
User & Safety Instructions 3299501 IMI NORGREN Directional valve UM/22456/172/61/13J 2.5 up to 10 bar 1 pc(s)