• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve V60A4D7A-XA090 -0.9 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

456 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Min. display range

-0.9 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

V60A4D7A-XA090

Dim

(L x W x H) 89 x 22 x 35 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

Operating medium

Compressed air

Width

22 mm

Height

35 mm

Length

89 mm

Flow (max.)

750 l/min

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3299690 IMI NORGREN Directional valve V60A4D7A-XA090 -0.9 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3299690 IMI NORGREN Directional valve V60A4D7A-XA090 -0.9 up to 10 bar 1 pc(s)

Description

In-Line Pneumatic directional valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)