
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
V60A513A-A2000
- Dim
(L x W x H) 140 x 50 x 32 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 10 bar
- Operating medium
Compressed air
- Width
50 mm
- Height
32 mm
- Length
140 mm
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3299707 IMI NORGREN Directional valve V60A513A-A2000 2 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3299707 IMI NORGREN Directional valve V60A513A-A2000 2 up to 10 bar 1 pc(s)
Description
In-Line directional valves, electro-pneumatic
This text is machine translated.
This text is machine translated.






























