• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve V61B417A-A319J 3 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directional valve

Min. display range

3 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

V61B417A-A319J

Dim

(L x W x H) 179 x 25 x 40 mm

Max. operating pressure

10 bar

Operating pressure (min.)

3 bar

Pressure range

3 up to 10 bar

Operating medium

Compressed air

Width

25 mm

Height

40 mm

Length

179 mm

Flow (max.)

1300 l/min

Operating voltage

220 V AC

240 V AC

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3299870 IMI NORGREN Directional valve V61B417A-A319J 3 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3299870 IMI NORGREN Directional valve V61B417A-A319J 3 up to 10 bar 1 pc(s)

Description

In-Line directional valves, electro-pneumatic

This text is machine translated.

More interesting products

(*All information is plus legal VAT)