
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
V61B513A-A213J
- Dim
(L x W x H) 153 x 25 x 40 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 10 bar
- Operating medium
Compressed air
- Width
25 mm
- Height
40 mm
- Length
153 mm
- Flow (max.)
1300 l/min
- Operating voltage
24 V DC
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3299906 IMI NORGREN Directional valve V61B513A-A213J 2 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3299906 IMI NORGREN Directional valve V61B513A-A213J 2 up to 10 bar 1 pc(s)
Description
In-Line directional valves, electro-pneumatic
This text is machine translated.
This text is machine translated.

























