
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
10 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
X3044102
- Dim
(L x W x H) 21 x 106 x 36 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 10 bar
- Operating medium
Compressed air
- Width
106 mm
- Height
36 mm
- Length
21 mm
- Flow (max.)
335 l/min
- Max. ambient temperature
+70 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3300791 IMI NORGREN Directional valve X3044102 2 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3300791 IMI NORGREN Directional valve X3044102 2 up to 10 bar 1 pc(s)
Description
In-Line Pneumatic directional valves
This text is machine translated.
This text is machine translated.




























