• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN M/6020/50 Round cylinder Stroke length: 50 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round cylinder

Stroke length

50 mm

Min. operating pressure

2 bar

Max. operating pressure

10 bar

(Ø)

50 mm

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Manufacturer part #

M/6020/50

Pneumatics connector

G 1/8

Piston rod diameter

20 mm

Material

Stainless steel

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Height

40 mm

Length

118.5 mm

Width

28 mm

Connection

G 1/8

Documents & Downloads

Datasheet

Datasheet 3291677 IMI NORGREN M/6020/50 Round cylinder Stroke length: 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291677 IMI NORGREN M/6020/50 Round cylinder Stroke length: 50 mm 1 pc(s)

Description

Round cylinder, double-acting, diameter 20 mm, stroke 50 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)