• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Magnetic valve 8240600.9101.02400 24 V DC G 1 1/2 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetic valve

Operating voltage

24 V DC

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G 1 1/2

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to +90 °C

Manufacturer part #

8240600.9101.02400

Operating pressure (min.)

0.1 bar

Min. operating temperature

-10 °C

Max. media temperature

+90 °C

Media temperature (min.)

-10 °C

Width

132 mm

Height

92 mm

Length

124.5 mm

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296909 IMI NORGREN Magnetic valve 8240600.9101.02400 24 V DC G 1 1/2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296909 IMI NORGREN Magnetic valve 8240600.9101.02400 24 V DC G 1 1/2 1 pc(s)

Description

Brass solenoid valve in G1 1/2

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)