• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Piston valve 2622200000000000 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Piston valve

Manufacturer part #

2622200000000000

Dim

(Ø x H) 7 mm x 30 mm

Width

55 mm

(Ø)

7 mm

Height

30 mm

Length

127.5 mm

Flow (max.)

1400 l/min

Max. ambient temperature

+65 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3297863 IMI NORGREN Piston valve 2622200000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297863 IMI NORGREN Piston valve 2622200000000000 1 pc(s)

Description

Valve 2622200000000000 4/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)