• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pneumatic valve 2401112426002400 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic valve

Manufacturer part #

2401112426002400

Dim

(L x W x H) 55 x 43 x 102 mm

Width

43 mm

Height

102 mm

Length

55 mm

Flow (max.)

340 l/min

Operating voltage

24 V DC

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3297677 IMI NORGREN Pneumatic valve 2401112426002400 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297677 IMI NORGREN Pneumatic valve 2401112426002400 1 pc(s)

Description

Valve 2401112426002400 3/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)