
Number
Total (€ 455.00 / piece)
€ 455.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Poppet valve
- Operating voltage
230 V AC
- Enclosure material
Brass
- Connection
G 1/4
- Operating temperature
-25 °C (min)
- Min. operating temperature
-25 °C
- Manufacturer part #
2401103380323050
- Sealant
NBR
- Function
3/2-way
- Media temperature (range)
-25 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-25 °C
- Width
43 mm
- Height
102 mm
- Length
55 mm
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3294073 IMI NORGREN Poppet valve 2401103380323050 230 V AC Enclosure material Brass Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294073 IMI NORGREN Poppet valve 2401103380323050 230 V AC Enclosure material Brass Sealant NBR 1 pc(s)
Description
3/2 seat valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min



























