• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 8466000.9101.02400 1 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Poppet valve

Min. display range

1 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8466000.9101.02400

Dim

(L x W x H) 28 x 100 x 90 mm

Max. operating pressure

10 bar

Operating pressure (min.)

1 bar

Pressure range

1 up to 10 bar

Operating medium

Compressed air

Width

100 mm

Height

90 mm

Length

28 mm

Flow (max.)

1.2 m³/h

Operating voltage

24 V DC

Max. ambient temperature

+65 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3298189 IMI NORGREN Poppet valve 8466000.9101.02400 1 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298189 IMI NORGREN Poppet valve 8466000.9101.02400 1 up to 10 bar 1 pc(s)

Description

Pilot valve for externally controlled aluminum valves in G1/4

This text is machine translated.

More interesting products

(*All information is plus legal VAT)