
Number
Total (€ 1,925.00 / piece)
€ 1,925.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pressure regulator
- Enclosure material
Aluminium
- Connection
ND 16
- Max. operating pressure
16 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
VP2316BELL1MB200
- Operating pressure (min.)
0 bar
- Width
70 mm
- Height
132.6 mm
- Length
166.5 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-5 °C
Documents & Downloads
Datasheet
Datasheet 3294518 IMI NORGREN Pressure regulator VP2316BELL1MB200 Enclosure material Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294518 IMI NORGREN Pressure regulator VP2316BELL1MB200 Enclosure material Aluminium 1 pc(s)
Description
VP23 Proportional pressure regulator, 0 - 16 bar, IO-Link
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min



























