• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN RA/192025/MX/50 Compact cylinder Stroke length: 50 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compact cylinder

Stroke length

50 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

25 mm

Min. device temperature

-5 °C

Device temperature (max.)

+80 °C

Manufacturer part #

RA/192025/MX/50

Pneumatics connector

M5

Piston rod diameter

25 mm

Material

Aluminium

Stainless steel

Max. ambient temperature

+80 °C

Min. ambient temperature

-50 °C

Operating principle

Double-acting

Height

41 mm

Length

95 mm

Width

41 mm

Connection

M5

Documents & Downloads

Datasheet

Datasheet 3292105 IMI NORGREN RA/192025/MX/50 Compact cylinder Stroke length: 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292105 IMI NORGREN RA/192025/MX/50 Compact cylinder Stroke length: 50 mm 1 pc(s)

Description

ISO compact cylinder, double-acting, diameter 25 mm, stroke 50 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)