
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard cyclinder
- Stroke length
320 mm
- Min. operating pressure
1 bar
- Max. operating pressure
16 bar
- (Ø)
32 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RA/802032/M/320
- Size
32
- Pneumatics connector
G 1/8
- Piston rod diameter
32 mm
- Material
Aluminium
Stainless steel
- Standard
ISO 15552
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
48 mm
- Length
371 mm
- Width
48 mm
- Connection
G 1/8
Documents & Downloads
Datasheet
Datasheet 3292171 IMI NORGREN RA/802032/M/320 Standard cyclinder Stroke length: 320 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292171 IMI NORGREN RA/802032/M/320 Standard cyclinder Stroke length: 320 mm 1 pc(s)
Description
ISOLine drawbar cylinder, double-acting, diameter 32 mm, stroke 320 mm
This text is machine translated.
This text is machine translated.






























