
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
Standard cyclinder
- Stroke length
320 mm
- Min. operating pressure
1 bar
- Max. operating pressure
16 bar
- (Ø)
40 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RA/802040/M/320
- Size
40
- Pneumatics connector
G 1/4
- Piston rod diameter
40 mm
- Material
Aluminium
Stainless steel
- Standard
ISO 15552
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
54.5 mm
- Length
372 mm
- Width
54.5 mm
- Connection
G 1/4
Documents & Downloads
Datasheet
Datasheet 3292182 IMI NORGREN RA/802040/M/320 Standard cyclinder Stroke length: 320 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292182 IMI NORGREN RA/802040/M/320 Standard cyclinder Stroke length: 320 mm 1 pc(s)
Description
ISOLine drawbar cylinder, double-acting, diameter 40 mm, stroke 320 mm
This text is machine translated.
This text is machine translated.






























