
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard cyclinder
- Stroke length
100 mm
- Min. operating pressure
1 bar
- Max. operating pressure
16 bar
- (Ø)
50 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RA/802050/M/100
- Size
50
- Pneumatics connector
G 1/4
- Piston rod diameter
50 mm
- Material
Aluminium
Stainless steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- Height
66 mm
- Length
153 mm
- Width
66 mm
- Connection
G 1/4
Documents & Downloads
Datasheet
Datasheet 3292187 IMI NORGREN RA/802050/M/100 Standard cyclinder Stroke length: 100 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292187 IMI NORGREN RA/802050/M/100 Standard cyclinder Stroke length: 100 mm 1 pc(s)
Description
ISOLine drawbar cylinder, double-acting, diameter 50 mm, stroke 100 mm
This text is machine translated.
This text is machine translated.






























