
Technical specifications
- Product type
Round cylinder
- Stroke length
100 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
16 mm
- Manufacturer part #
RM/8016/M/100
- Thread mount
M16 x 1.5
- Sealant
Polyurethane
Nitrile butadiene rubber
- Pneumatics connector
M5
- Piston rod material
Stainless steel
- Piston rod diameter
8 mm
- Piston rod thread
M6
- Medium
Filtered compressed air (oil residues)
Filtered compressed air (oil-free)
- radial-arm drill Ø
6 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting ISO cylinder
Documents & Downloads
Datasheet
Datasheet 581814 IMI NORGREN RM/8016/M/100 Round cylinder Stroke length: 100 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 581814 IMI NORGREN RM/8016/M/100 Round cylinder Stroke length: 100 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 93.98*
What kind of Piston Rod Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























