
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Round cylinder
- Stroke length
50 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
32 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RT/57232/M/50
- Size
32
- Pneumatics connector
R1/8
- Piston rod diameter
32 mm
- Material
Stainless steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- Length
173 mm
- Connection
R 1/8
Documents & Downloads
Datasheet
Datasheet 3292440 IMI NORGREN RT/57232/M/50 Round cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292440 IMI NORGREN RT/57232/M/50 Round cylinder Stroke length: 50 mm 1 pc(s)
Description
Round cylinder, double-acting, diameter 32 mm, stroke 50 mm
This text is machine translated.
This text is machine translated.




























