
Number
Total (€ 2,005.00 / piece)
€ 2,005.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Safety valve
- Enclosure material
Aluminium
- Connection
G 3/4
G 3/4
G 1
G 1
- Manufacturer part #
2493030000000000
- Medium
Compressed air
- Width
224 mm
- Height
188 mm
- Length
153 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3294108 IMI NORGREN Safety valve 2493030000000000 Enclosure material Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294108 IMI NORGREN Safety valve 2493030000000000 Enclosure material Aluminium 1 pc(s)
Description
Press safety valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min



























