
Technical specifications
- Product type
Servo-operated valve
- Operating voltage
24 V DC
- Enclosure material
Aluminium (anodized)
- Connection
G 1/4
- Operating temperature
-15 °C (min)
- Min. operating temperature
-15 °C
- Manufacturer part #
9730000305002400
- Sealant
NBR
- Media temperature (range)
-15 up to +50 °C
- Max. media temperature
+50 °C
- Media temperature (min.)
-15 °C
- Medium
Compressed air
- Features
NAMUR fitting
- Width
131.5 mm
- Height
40 mm
- Length
37.2 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
- Operating principle
Servo-controlled
Documents & Downloads
Datasheet
Datasheet 3294238 IMI NORGREN Servo-operated valve 9730000305002400 24 V DC Enclosure material Aluminium (anodized) Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294238 IMI NORGREN Servo-operated valve 9730000305002400 24 V DC Enclosure material Aluminium (anodized) Sealant NBR 1 pc(s)
Description
This text is machine translated.




















