• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMIT LS1 Flush mount thermostat Recess-mount 90 up to 110 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature Limiter

  • Setting range +90 to +110°C
  • With ENEC certificate and CE marking
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

  • Capillary tube length including sensor 1000 mm
  • Dim. sensor (Ø x L) 6.5 x 95 mm.
Product type

Flush mount thermostat

Mounting type

Recess-mount

Operation type

electronical

Power supply (LOV)

mains-powered

Contact current

16 A

Factory colour

Orange

Compatible with

Heaters

Operating voltage

250 V

Display

No

Remote sensor

Yes

Frost protection

No

Contact load capacity

16 A

Nighttime drop

No

IP00

Temperature settings

90 up to 110 °C

Max. temperature setting

110 °C

Min. temperature setting

90 °C

Documents & Downloads

Datasheet

Datasheet 615890 IMIT LS1 Flush mount thermostat Recess-mount 90 up to 110 °C

User & Safety Instructions

User & Safety Instructions 615890 IMIT LS1 Flush mount thermostat Recess-mount 90 up to 110 °C

Description

Whether closed heating systems, floor and collector heaters or also in case of electrical or gas-operated passage heaters: Do not take any risk while preparing hot water and rely on reliable safety function of this safety temperature limiter. The limiter immediately switches the heating system off when the previously set safe temperature has been reached. The limiter needs to be unlocked manually before the cooled off heating system can be switched back on. With ENEC certificate and CE marking

Scope of delivery

  • Temperature Limiter LS1
  • Fitting Material
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)