
Highlights & Details
Technical specifications
- Product type
Radio CD player
- Tuner
FM
- hifi functions
AUX
FM
Tape
CD
- Playback of
CD
- Dim
(W x H x D) 30 x 21 x 14 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply
PSU (optional)
- Factory colour
Black
- Width
30 mm
- Height
21 mm
- Depth
14 mm
- Weight
1400 g
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
watertight
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3393352 Imperial PBB Boombox mit CD-Player Kassettenspieler Radio CD player FM AUX, FM, Tape, CD Black
User & Safety Instructions
User & Safety Instructions 3393352 Imperial PBB Boombox mit CD-Player Kassettenspieler Radio CD player FM AUX, FM, Tape, CD Black
Warranty Terms
Warranty Terms 3393352 Imperial PBB Boombox mit CD-Player Kassettenspieler Radio CD player FM AUX, FM, Tape, CD Black
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




























