• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMS 004.01.1420.021 004.01.1420.021 MCX connector Plug, right angle 50 Ω 1 pc(s) Piece

Packaging type
Piece
Cable category
RG 174 U, RG 316 U, RG 188 U, EF 316
Product type
MCX connector
Connector type
Plug, right angle
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMS 004.01.1420.021 004.01.1420.021 MCX connector Plug, right angle 50 Ω 1 pc(s) Piece

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Cable category

RG 174 U, RG 316 U, RG 188 U, EF 316

Product type

MCX connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Soldering

Crimp

Content

1 pc(s)

Manufacturer part #

004.01.1420.021

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

004.01.1420.021

Seal type

Snap-in

Impedance

50 Ω

Documents & Downloads

Datasheet

Datasheet 739153 IMS 004.01.1420.021 004.01.1420.021 MCX connector Plug, right angle 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 739153 IMS 004.01.1420.021 004.01.1420.021 MCX connector Plug, right angle 50 Ω 1 pc(s) Piece

Information

Information 739153 IMS 004.01.1420.021 004.01.1420.021 MCX connector Plug, right angle 50 Ω 1 pc(s) Piece

Description

MCX-Plug connectors are small coaxial Plug connectors with Snap closure for Frequencies up to 6 GHz. Areas of Application: GPS Systems, WLAN, Fixed line and mobile Communications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.48*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)