• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMS 2018.42.2520.005 2018.42.2520.005 SMA connector Socket, horizontal mount 50 Ω 1 pc(s)

Image similar
Product type
SMA connector
Connector type
Socket, horizontal mount
Impedance
50 Ω
Connection
Print
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMS 2018.42.2520.005 2018.42.2520.005 SMA connector Socket, horizontal mount 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

SMA connector

Connector type

Socket, horizontal mount

Impedance

50 Ω

Connection

Print

Content

1 pc(s)

Case material

Metal

Manufacturer part #

2018.42.2520.005

Material (details)

White bronze, gold-plated

RoHS-compliant

Yes

Type

2018.42.2520.005

Documents & Downloads

Datasheet

Datasheet 739064 IMS 2018.42.2520.005 2018.42.2520.005 SMA connector Socket, horizontal mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739064 IMS 2018.42.2520.005 2018.42.2520.005 SMA connector Socket, horizontal mount 50 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)