• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMS 280.42.1420.021 280.42.1420.021 SMA connector Plug, right angle 50 Ω 1 pc(s)

Cable category
RG 174 U, RG 316 U, RG 188 U, EF 316
Product type
SMA connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Soldering
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMS 280.42.1420.021 280.42.1420.021 SMA connector Plug, right angle 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 174 U, RG 316 U, RG 188 U, EF 316

Product type

SMA connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Soldering

Crimp

Content

1 pc(s)

Manufacturer part #

280.42.1420.021

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

280.42.1420.021

Documents & Downloads

Datasheet

Datasheet 739015 IMS 280.42.1420.021 280.42.1420.021 SMA connector Plug, right angle 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739015 IMS 280.42.1420.021 280.42.1420.021 SMA connector Plug, right angle 50 Ω 1 pc(s)

Information

Information 739015 IMS 280.42.1420.021 280.42.1420.021 SMA connector Plug, right angle 50 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)