Image similar

SL014916-A
Cylindrical roller bearing
SL014916-A
110
80 mm
30 mm
112000 N
206000 N
3450 U/min
Open
(Ø x L) 110 mm x 110 mm
0.904 kg
110 mm
110 mm
80 mm
yes
User & Safety Instructions 1850125 INA SL014916-A Cylindrical roller bearing Bore diameter 80 mm Outside diameter 110 Rotational speed (max.) 3450 U/min
The necessary accessories are required to use the article as described.