Image similar

SL014922-A
Cylindrical roller bearing
SL014922-A
150
110 mm
40 mm
198000 N
400000 N
2500 U/min
Open
Bohrungs-Ø 110 mm. Außen-Ø: 150 mm. Breite: 40 mm mm
(Ø x L) 150 mm x 150 mm
2.09 kg
150 mm
150 mm
110 mm
not relevant
User & Safety Instructions 1850127 INA SL014922-A Cylindrical roller bearing Bore diameter 110 mm Outside diameter 150 Rotational speed (max.) 2500 U/min
The necessary accessories are required to use the article as described.