• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA SL014934-A Cylindrical roller bearing Bore diameter 170 mm Outside diameter 230 Rotational speed (max.) 1610 U/min

Image similar
Product type
Cylindrical roller bearing
Outside Ø
230
Bore Ø
170 mm
Type
SL014934-A
Manufacturer part #
SL014934-A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cylindrical roller bearings SL0149, fixed bearing, two-row, vollrollig, Dimension Series 49
Type

SL014934-A

Product type

Cylindrical roller bearing

Manufacturer part #

SL014934-A

Outside Ø

230

Bore Ø

170 mm

Width

60 mm

Dynamic load rating (radial)

435000 N

Radial load rating

930000 N

Rotational speed (max.)

1610 U/min

Dimensions

ID 170mm AD 230mm Breite60mm mm

Dim

(Ø x L) 230 mm x 230 mm

(Ø)

230 mm

Length

230 mm

Inside diameter

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1849678 INA SL014934-A Cylindrical roller bearing Bore diameter 170 mm Outside diameter 230 Rotational speed (max.) 1610 U/min

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.