Image similar

SL185005-A
Cylindrical roller bearing
SL185005-A
47
25 mm
30 mm
60000 N
64000 N
8900 U/min
Lubrication hole at outer ring
(Ø x L) 47 mm x 47 mm
47 mm
47 mm
25 mm
yes
User & Safety Instructions 1850685 INA SL185005-A Cylindrical roller bearing Bore diameter 25 mm Outside diameter 47 Rotational speed (max.) 8900 U/min
The necessary accessories are required to use the article as described.