Image similar

SL185007-A
Cylindrical roller bearing
SL185007-A
62
35 mm
36 mm
94000 N
107000 N
6700 U/min
Lubrication hole at outer ring
Innen-Ø: 35 mm. Außen-Ø: 62 mm. Breite: 36 mm mm
(Ø x L) 62 mm x 62 mm
62 mm
62 mm
35 mm
not relevant
User & Safety Instructions 1851591 INA SL185007-A Cylindrical roller bearing Bore diameter 35 mm Outside diameter 62 Rotational speed (max.) 6700 U/min
The necessary accessories are required to use the article as described.