
Technical specifications
- Type
BCX53-16
- Product type
Transistor (BJT) - Discrete
- Enclosure
SOT 89
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Channels
1
- Type
PNP
- Collector current
-1 A
- Collector emitter voltage U(CEO)
-80 V
- Collector-emitter saturation voltage (max.)
-500 mV
- Collector cutoff current
-100 nA
- Power (max) P(TOT)
2 W
- DC current gain (hFE)
100
- DC current gain hFE - reference current
-150 mA
- DC current gain hFE - reference voltage
-2 V
- Transit frequency f(T)
125 MHz
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
PNP
- Casing
SOT 89
Documents & Downloads
Datasheet
Datasheet 153213 Infineon Technologies Transistor (BJT) - Discrete BCX53-16 SOT 89 No. of channels 1 PNP
User & Safety Instructions
User & Safety Instructions 153213 Infineon Technologies Transistor (BJT) - Discrete BCX53-16 SOT 89 No. of channels 1 PNP
Description
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















