
1/2
Barebone
NUC 12 Enthusiast Kit - NUC12SNKi72
5120 x 2880 Pixel
Intel® Core™ i7
Intel® Core™ i7 i7-12700H
i7-12700H
12th Gen (Alder Lake)
4.7 GHz
24 MB
DDR4 SDRAM
3200 MHz
2
64 GB
Yes
Intel
Iris Xe graphics
0 GB
0 GB
5.2
WiFi
Keyboard not included
1 x
1 x
2 x
6 x
HDMI™
Wi-Fi
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
Thunderbolt 4
SDXC
Black
230 mm
60 mm
180 mm
5.78
330 W
w/o OS
60 mm
1 x
1 x
M.2 Module
Active
3200 MHz
yes
User & Safety Instructions 2841228 Intel Barebone NUC 12 Enthusiast Kit - NUC12SNKi72 Intel® Core™ i7 i7-12700H FreeDOS RNUC12SNKI72002
The necessary accessories are required to use the article as described.