
1/2
Barebone
NUC 12
Intel® Core™ i9
Intel® Core™ i9 i9-12900
i9-12900
12th Gen (Alder Lake)
16 x
5.1 GHz
5.1 GHz
30 MB
64 GB
DDR4 SDRAM
3200 MHz
2
64 GB
No
Intel
UHD graphics 770
No
PCIe
0 GB
0 GB
5.2
WiFi
Keyboard not included
2 x
1 x
1 x
2 x
6 x
RJ45
SDXC
Black
357 mm
120 mm
189 mm
RAID 0
Yes
120 mm
2 x
2 x
M.2 Module
Active
Intel® Z690
USB 3.2 2nd Gen
DDR4
3200 MHz
65 W
1 x
No
User & Safety Instructions 2892501 Intel Barebone NUC 12 Extreme Kit - NUC12DCMi9 Intel® Core™ i9 i9-12900 64 GB RAM 735858491877
The necessary accessories are required to use the article as described.