• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel Barebone NUC 12 Pro Kit NUC12WSKi5 Intel® Core™ i5 i5-1240P FreeDOS RNUC12WSKI50002

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel NUC 12 Pro Kit NUC12WSKi5 Barebone

  • Intel® Core™ i5 i5-1240P 12th Gen (Alder Lake) 12 core(s) / max. 4.4 GHz
  • DDR4 SDRAM 3200 MHz
  • Intel Iris Xe graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC 12 Pro Kit NUC12WSKi5

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-1240P

Processor/type

i5-1240P

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

12 MB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

No

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris Xe graphics

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Interfaces

HDMI™

Wi-Fi

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

DisplayPort

USB A (USB 2.0)

Thunderbolt 4

Factory colour

Black

Width

117 mm

Height

37 mm

Depth

112 mm

PSU power

120 W

Operating system (Version)

w/o OS

Design height

37 mm

No. of 10 Gb LAN ports

1 x

Form factor

M.2 Module

Cooling

Active

Wireless charging

Yes

Clock speed

3200 MHz

Form factor

UCFF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841327 Intel Barebone NUC 12 Pro Kit NUC12WSKi5 Intel® Core™ i5 i5-1240P FreeDOS RNUC12WSKI50002

Description

Intel® Directed I/O Virtualization Technology (VT-d)Intel® Directed I/O Virtualization Technology (VT-d) continues to support existing virtualization solutions for IA-32 (VT-x) and Itanium® processor (VT-i)-based systems and adds new support for I/O device virtualization. Intel VT-d can help users improve the security and reliability of systems and the performance of I/O devices in virtualized environments.Intel® Virtualization Technology (VT-x)With Intel® Virtualization Technology (VT-x), one hardware platform can be used as multiple "virtual" platforms. It provides improved manageability by reducing downtime and maintaining productivity by moving the compute operations into separate partitions.Intel® AES New InstructionsIntel® AES New Instructions (Intel® AES-NI) is a collection of instructions for fast and secure encryption and decryption of data. AES-NI are valuable components for cryptographic applications such as: Mass encryption/decryption applications, authentication, random number generation, and authentication encryption.Intel® ME firmware versionThe Intel® management engine firmware (Intel® ME FW) uses integrated platform features as well as management and security applications for remote management of out-of-band computers within a network.Max. Turbo frequencyThe maximum turbo frequency is the maximum single-core clock frequency at which the processor can be operated with Intel® Turbo Boost technology and, if present, with Intel® Thermal Velocity Boost. The frequency is measured in gigahertz (GHz), or in billions of cycles per second.Intel® HD audio technologyIntel® high-definition audio (Intel® HD audio) can play more channels of high quality than previous built-in audio formats. In addition, Intel® high-definition audio provides the technology needed to support the latest audio content.Integrated graphicsThe integrated graphics offers exceptional graphics quality, fast graphics performance and flexible display options without using a separate graphics card.Intel® OptaneTM memory size supportedIntel® Optane™ memory is a revolutionary new class of non-volatile memory that is located between system memory and data storage to accelerate the performance and responsiveness of the system. In combination with the Intel® Rapid Storage Technology driver, it seamlessly manages multiple storage tiers when deploying a virtual disk to the operating system. This ensures that frequently used data is at the fastest memory level. Intel® OptaneTM™ memory requires specific hardware and software configuration. For configuration requirements, see .Intel® platform trust technology (Intel® PTT)Intel® platform trust technology (Intel® PTT) is a platform functionality for credential storage and key management used by Windows 8* and Windows® 10. Intel® PTT supports BitLocker* for hard drive encryption and supports all Microsoft requirements for Firmware Trusted Platform Module (fTPM) 2.0.

This text is machine translated.

Features

  • Housing type UCFFProduct type: Mini PC Barebone. BIOS type: EEPROM. Supported memory: DDR4 SDRAMNumber of memory slots: 2RAM maximum: 64 GB. Supported drive types: SSDDrive Interface: M.2PCI Express Number of Ethernet LAN connections (RJ-45): 1. WLAN-standards Wi-Fi 6E (802.11ax). Cooling: Active. Power supply 120 W

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.